
A9BBA-1304F | |
|---|---|
DigiKey Part Number | A9BBA-1304F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1304F |
Description | FLEX CABLE - AFF13A/AF13/AFF13A |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 € | 12,33 € |
| 10 | 10,05100 € | 100,51 € |
| 25 | 9,26640 € | 231,66 € |
| 50 | 8,71400 € | 435,70 € |
| 100 | 8,19490 € | 819,49 € |
| 250 | 7,55596 € | 1.888,99 € |
| 500 | 7,47848 € | 3.739,24 € |
| Unit Price without VAT: | 12,33000 € |
|---|---|
| Unit Price with VAT: | 14,67270 € |






