
A9BBA-0806F | |
|---|---|
DigiKey Part Number | A9BBA-0806F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0806F |
Description | FLEX CABLE - AFF08A/AF08/AFF08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 7,60400 € | 76,04 € |
| 25 | 7,12760 € | 178,19 € |
| 50 | 6,78700 € | 339,35 € |
| 100 | 6,46310 € | 646,31 € |
| 250 | 6,05868 € | 1.514,67 € |
| 500 | 5,76978 € | 2.884,89 € |
| 1.000 | 5,49467 € | 5.494,67 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |






