
A9BBA-0804F | |
|---|---|
DigiKey Part Number | A9BBA-0804F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0804F |
Description | FLEX CABLE - AFF08A/AF08/AFF08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,43500 € | 74,35 € |
| 25 | 6,96880 € | 174,22 € |
| 50 | 6,63600 € | 331,80 € |
| 100 | 6,31910 € | 631,91 € |
| 250 | 5,92372 € | 1.480,93 € |
| 500 | 5,64122 € | 2.820,61 € |
| 1.000 | 5,37229 € | 5.372,29 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |






