
A9BBA-0504F | |
|---|---|
DigiKey Part Number | A9BBA-0504F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0504F |
Description | FLEX CABLE - AFF05A/AF05/AFF05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,87500 € | 58,75 € |
| 25 | 5,50680 € | 137,67 € |
| 50 | 5,24400 € | 262,20 € |
| 100 | 4,99370 € | 499,37 € |
| 250 | 4,68112 € | 1.170,28 € |
| 500 | 4,45784 € | 2.228,92 € |
| 1.000 | 4,24530 € | 4.245,30 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |






