
A9BBA-0502F | |
|---|---|
DigiKey Part Number | A9BBA-0502F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0502F |
Description | FLEX CABLE - AFF05A/AF05/AFF05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,62500 € | 56,25 € |
| 25 | 5,27280 € | 131,82 € |
| 50 | 5,02100 € | 251,05 € |
| 100 | 4,78140 € | 478,14 € |
| 250 | 4,48212 € | 1.120,53 € |
| 500 | 4,26832 € | 2.134,16 € |
| 1.000 | 4,06481 € | 4.064,81 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |






