
A9BAG-1006F | |
|---|---|
DigiKey Part Number | A9BAG-1006F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1006F |
Description | FLEX CABLE - AFF10G/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,79000 € | 57,90 € |
| 25 | 5,42720 € | 135,68 € |
| 50 | 5,16780 € | 258,39 € |
| 100 | 4,92110 € | 492,11 € |
| 250 | 4,61312 € | 1.153,28 € |
| 500 | 4,39306 € | 2.196,53 € |
| 1.000 | 4,18361 € | 4.183,61 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |






