A9BAx-100xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAG-1005F

DigiKey Part Number
A9BAG-1005F-ND
Manufacturer
Manufacturer Product Number
A9BAG-1005F
Description
FLEX CABLE - AFF10G/AF10/AFE10T
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
5.00" (127.00mm)
Number of Positions
10
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,69000 €6,69 €
105,68700 €56,87 €
255,33040 €133,26 €
505,07580 €253,79 €
1004,83350 €483,35 €
2504,53096 €1.132,74 €
5004,31486 €2.157,43 €
1.0004,10910 €4.109,10 €
Manufacturers Standard Package
Unit Price without VAT:6,69000 €
Unit Price with VAT:7,96110 €
Alternate Length
FLEX CABLE - AFF10G/AF10/AFE10T
In-Stock: 219
Unit Price: 6,33000 €
FLEX CABLE - AFF10G/AF10/AFE10T
In-Stock: 468
Unit Price: 6,45000 €
FLEX CABLE - AFF10G/AF10/AFE10T
In-Stock: 65
Unit Price: 6,57000 €
FLEX CABLE - AFF10G/AF10/AFE10T
In-Stock: 183
Unit Price: 6,81000 €
FLEX CABLE - AFF10G/AF10/AFE10T
In-Stock: 246
Unit Price: 7,06000 €