
A9AAT-0606E | |
|---|---|
DigiKey Part Number | A9AAT-0606E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0606E |
Description | FLEX CABLE - AFH06T/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,00500 € | 30,05 € |
| 25 | 2,77000 € | 69,25 € |
| 50 | 2,60480 € | 130,24 € |
| 100 | 2,44940 € | 244,94 € |
| 250 | 2,25828 € | 564,57 € |
| 500 | 2,12374 € | 1.061,87 € |
| 1.000 | 1,99726 € | 1.997,26 € |
| 2.500 | 1,99622 € | 4.990,55 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |






