
A9AAT-0604E | |
|---|---|
DigiKey Part Number | A9AAT-0604E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0604E |
Description | FLEX CABLE - AFH06T/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,62120 € | 65,53 € |
| 50 | 2,46480 € | 123,24 € |
| 100 | 2,31780 € | 231,78 € |
| 250 | 2,13696 € | 534,24 € |
| 500 | 2,00966 € | 1.004,83 € |
| 1.000 | 1,88997 € | 1.889,97 € |
| 2.500 | 1,87927 € | 4.698,18 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |






