


A8MMS-6436M | |
|---|---|
DigiKey Part Number | A8MMS-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-6436M |
Description | ADM64S/AE64M/ADM64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,65000 € | 22,65 € |
| 10 | 18,77300 € | 187,73 € |
| 25 | 17,42480 € | 435,62 € |
| 50 | 16,47200 € | 823,60 € |
| 100 | 15,57370 € | 1.557,37 € |
| 250 | 14,46524 € | 3.616,31 € |
| 500 | 13,95076 € | 6.975,38 € |
| Unit Price without VAT: | 22,65000 € |
|---|---|
| Unit Price with VAT: | 26,95350 € |




