


A8MMS-6418M | |
|---|---|
DigiKey Part Number | A8MMS-6418M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-6418M |
Description | ADM64S/AE64M/ADM64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 64 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,15000 € | 17,15 € |
| 10 | 14,21100 € | 142,11 € |
| 25 | 13,19000 € | 329,75 € |
| 50 | 12,46840 € | 623,42 € |
| 100 | 11,78770 € | 1.178,77 € |
| 250 | 10,94740 € | 2.736,85 € |
| 500 | 10,35420 € | 5.177,10 € |
| Unit Price without VAT: | 17,15000 € |
|---|---|
| Unit Price with VAT: | 20,40850 € |




