AxMMS-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AxMMS-26 G
Part Number Breakdown TE-AMP

A8MMS-2636G

DigiKey Part Number
A8MMS-2636G-ND
Manufacturer
Manufacturer Product Number
A8MMS-2636G
Description
ADM26S/AE26G/ADM26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,55000 €10,55 €
108,74400 €87,44 €
258,11480 €202,87 €
507,67000 €383,50 €
1007,25040 €725,04 €
2506,73228 €1.683,07 €
5006,36636 €3.183,18 €
1.0006,04530 €6.045,30 €
Manufacturers Standard Package
Unit Price without VAT:10,55000 €
Unit Price with VAT:12,55450 €
Alternate Color
ADM26S/AE26M/ADM26S
In-Stock: 0
Unit Price: 12,12000 €
Alternate Length
ADM26S/AE26G/ADM26S
In-Stock: 0
Unit Price: 8,57000 €
ADM26S/AE26G/ADM26S
In-Stock: 0
Unit Price: 9,37000 €