


A8MMS-2618G | |
|---|---|
DigiKey Part Number | A8MMS-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2618G |
Description | ADM26S/AE26G/ADM26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,76200 € | 77,62 € |
| 25 | 7,20320 € | 180,08 € |
| 50 | 6,80800 € | 340,40 € |
| 100 | 6,43540 € | 643,54 € |
| 250 | 5,97532 € | 1.493,83 € |
| 500 | 5,65040 € | 2.825,20 € |
| 1.000 | 5,34413 € | 5.344,13 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |




