


A7VVB-3710G | |
|---|---|
DigiKey Part Number | A7VVB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-3710G |
Description | CABLE D-SUB-AMU37B/AE37G/AMU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 € | 34,31 € |
| 10 | 29,16600 € | 291,66 € |
| 25 | 27,34040 € | 683,51 € |
| 50 | 26,03640 € | 1.301,82 € |
| 100 | 24,79480 € | 2.479,48 € |
| 250 | 23,24452 € | 5.811,13 € |
| Unit Price without VAT: | 34,31000 € |
|---|---|
| Unit Price with VAT: | 40,82890 € |



