


A7VVB-3706G | |
|---|---|
DigiKey Part Number | A7VVB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-3706G |
Description | CABLE D-SUB-AMU37B/AE37G/AMU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 $ | 39,36 $ |
| 10 | 33,45400 $ | 334,54 $ |
| 25 | 31,35960 $ | 783,99 $ |
| 50 | 29,86380 $ | 1.493,19 $ |
| 100 | 28,43950 $ | 2.843,95 $ |
| 250 | 26,66148 $ | 6.665,37 $ |
| Unit Price without VAT: | 39,36000 $ |
|---|---|
| Unit Price with VAT: | 46,83840 $ |



