


A7SXB-1510M | |
|---|---|
DigiKey Part Number | A7SXB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-1510M |
Description | CABLE D-SUB - AFM15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 11,14300 € | 111,43 € |
| 25 | 10,27280 € | 256,82 € |
| 50 | 9,66060 € | 483,03 € |
| 100 | 9,08510 € | 908,51 € |
| 250 | 8,37684 € | 2.094,21 € |
| 500 | 8,37130 € | 4.185,65 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |



