


A7SXB-1510G | |
|---|---|
DigiKey Part Number | A7SXB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-1510G |
Description | CABLE D-SUB - AFM15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 € | 13,35 € |
| 10 | 10,88200 € | 108,82 € |
| 25 | 10,03240 € | 250,81 € |
| 50 | 9,43440 € | 471,72 € |
| 100 | 8,87230 € | 887,23 € |
| 250 | 8,18052 € | 2.045,13 € |
| 500 | 8,15702 € | 4.078,51 € |
| Unit Price without VAT: | 13,35000 € |
|---|---|
| Unit Price with VAT: | 15,88650 € |



