


A7NXB-1510M | |
|---|---|
DigiKey Part Number | A7NXB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-1510M |
Description | CABLE D-SUB - AMN15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 € | 25,38 € |
| 10 | 21,57500 € | 215,75 € |
| 25 | 20,22440 € | 505,61 € |
| 50 | 19,25960 € | 962,98 € |
| 100 | 18,34100 € | 1.834,10 € |
| 250 | 17,19400 € | 4.298,50 € |
| 500 | 16,47400 € | 8.237,00 € |
| Unit Price without VAT: | 25,38000 € |
|---|---|
| Unit Price with VAT: | 30,20220 € |



