


A7NXB-1506M | |
|---|---|
DigiKey Part Number | A7NXB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-1506M |
Description | CABLE D-SUB - AMN15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,13000 € | 25,13 € |
| 10 | 21,35800 € | 213,58 € |
| 25 | 20,02160 € | 500,54 € |
| 50 | 19,06640 € | 953,32 € |
| 100 | 18,15700 € | 1.815,70 € |
| 250 | 17,02152 € | 4.255,38 € |
| 500 | 16,29338 € | 8.146,69 € |
| Unit Price without VAT: | 25,13000 € |
|---|---|
| Unit Price with VAT: | 29,90470 € |



