A7MXB-37xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A7MXB-37xxG
Part Number Breakdown TE 7

A7MXB-3710G

DigiKey Part Number
A7MXB-3710G-ND
Manufacturer
Manufacturer Product Number
A7MXB-3710G
Description
CABLE D-SUB - AMP37B/AE37G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,94000 €16,94 €
1013,80300 €138,03 €
2512,72560 €318,14 €
5011,96700 €598,35 €
10011,25390 €1.125,39 €
25010,57968 €2.644,92 €
Manufacturers Standard Package
Unit Price without VAT:16,94000 €
Unit Price with VAT:20,15860 €
Alternate Color
CABLE D-SUB - AMP37B/AE37M/X
In-Stock: 0
Unit Price: 17,71000 €
Alternate Length
CABLE D-SUB - AMP37B/AE37G/X
In-Stock: 0
Unit Price: 16,59000 €