


A7MXB-3706G | |
|---|---|
DigiKey Part Number | A7MXB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-3706G |
Description | CABLE D-SUB - AMP37B/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 € | 16,59 € |
| 10 | 13,52400 € | 135,24 € |
| 25 | 12,46760 € | 311,69 € |
| 50 | 11,72480 € | 586,24 € |
| 100 | 11,02630 € | 1.102,63 € |
| 250 | 10,34576 € | 2.586,44 € |
| Unit Price without VAT: | 16,59000 € |
|---|---|
| Unit Price with VAT: | 19,74210 € |



