


A7MXB-1510G | |
|---|---|
DigiKey Part Number | A7MXB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-1510G |
Description | CABLE D-SUB - AMP15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,49600 € | 94,96 € |
| 25 | 8,90080 € | 222,52 € |
| 50 | 8,47600 € | 423,80 € |
| 100 | 8,07160 € | 807,16 € |
| 250 | 7,56656 € | 1.891,64 € |
| 500 | 7,20582 € | 3.602,91 € |
| 1.000 | 6,86229 € | 6.862,29 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |



