


A7MXB-1506G | |
|---|---|
DigiKey Part Number | A7MXB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-1506G |
Description | CABLE D-SUB - AMP15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 9,37300 € | 93,73 € |
| 25 | 8,78600 € | 219,65 € |
| 50 | 8,36640 € | 418,32 € |
| 100 | 7,96720 € | 796,72 € |
| 250 | 7,46872 € | 1.867,18 € |
| 500 | 7,11256 € | 3.556,28 € |
| 1.000 | 6,77353 € | 6.773,53 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |



