


A7FXB-1510M | |
|---|---|
DigiKey Part Number | A7FXB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-1510M |
Description | CABLE D-SUB - AFP15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 € | 13,23 € |
| 10 | 10,78200 € | 107,82 € |
| 25 | 9,94080 € | 248,52 € |
| 50 | 9,34840 € | 467,42 € |
| 100 | 8,79130 € | 879,13 € |
| 250 | 8,10592 € | 2.026,48 € |
| 500 | 8,07568 € | 4.037,84 € |
| Unit Price without VAT: | 13,23000 € |
|---|---|
| Unit Price with VAT: | 15,74370 € |



