


A7FXB-1506M | |
|---|---|
DigiKey Part Number | A7FXB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-1506M |
Description | CABLE D-SUB - AFP15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 10 | 10,56200 € | 105,62 € |
| 25 | 9,73720 € | 243,43 € |
| 50 | 9,15700 € | 457,85 € |
| 100 | 8,61130 € | 861,13 € |
| 250 | 7,93996 € | 1.984,99 € |
| 500 | 7,89506 € | 3.947,53 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |



