


A7FFB-0910M | |
|---|---|
DigiKey Part Number | A7FFB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7FFB-0910M |
Description | CABLE D-SUB-AFP09B/AE09M/AFP09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| 10 | 15,99300 € | 159,93 € |
| 25 | 14,74520 € | 368,63 € |
| 50 | 13,86660 € | 693,33 € |
| 100 | 13,04060 € | 1.304,06 € |
| 250 | 12,42936 € | 3.107,34 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,34780 € |



