


A7FFB-0906M | |
|---|---|
DigiKey Part Number | A7FFB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7FFB-0906M |
Description | CABLE D-SUB-AFP09B/AE09M/AFP09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,49000 € | 19,49 € |
| 10 | 15,88100 € | 158,81 € |
| 25 | 14,64160 € | 366,04 € |
| 50 | 13,76920 € | 688,46 € |
| 100 | 12,94900 € | 1.294,90 € |
| 250 | 12,33400 € | 3.083,50 € |
| Unit Price without VAT: | 19,49000 € |
|---|---|
| Unit Price with VAT: | 23,19310 € |



