


A3RRB-3418G | |
|---|---|
DigiKey Part Number | A3RRB-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-3418G |
Description | IDC CABLE - APR34B/AE34G/APR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,10000 € | 29,10 € |
| 10 | 24,11400 € | 241,14 € |
| 25 | 22,38360 € | 559,59 € |
| 50 | 21,16120 € | 1.058,06 € |
| 100 | 20,00870 € | 2.000,87 € |
| 250 | 18,58664 € | 4.646,66 € |
| Unit Price without VAT: | 29,10000 € |
|---|---|
| Unit Price with VAT: | 34,62900 € |




