


A3RRB-3406G | |
|---|---|
DigiKey Part Number | A3RRB-3406G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-3406G |
Description | IDC CABLE - APR34B/AE34G/APR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,16000 € | 28,16 € |
| 10 | 23,33800 € | 233,38 € |
| 25 | 21,66360 € | 541,59 € |
| 50 | 20,48020 € | 1.024,01 € |
| 100 | 19,36480 € | 1.936,48 € |
| 250 | 17,98816 € | 4.497,04 € |
| Unit Price without VAT: | 28,16000 € |
|---|---|
| Unit Price with VAT: | 33,51040 € |




