


A3RRB-1636M | |
|---|---|
DigiKey Part Number | A3RRB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-1636M |
Description | IDC CABLE - APR16B/AE16M/APR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,77000 € | 24,77 € |
| 10 | 20,52700 € | 205,27 € |
| 25 | 19,05320 € | 476,33 € |
| 50 | 18,01180 € | 900,59 € |
| 100 | 17,03020 € | 1.703,02 € |
| 250 | 15,81860 € | 3.954,65 € |
| 500 | 15,38354 € | 7.691,77 € |
| Unit Price without VAT: | 24,77000 € |
|---|---|
| Unit Price with VAT: | 29,47630 € |




