


A3RRB-1606M | |
|---|---|
DigiKey Part Number | A3RRB-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-1606M |
Description | IDC CABLE - APR16B/AE16M/APR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| 10 | 18,97600 € | 189,76 € |
| 25 | 17,61320 € | 440,33 € |
| 50 | 16,65040 € | 832,52 € |
| 100 | 15,74270 € | 1.574,27 € |
| 250 | 14,62204 € | 3.655,51 € |
| 500 | 14,11622 € | 7.058,11 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,25100 € |




