


A3KKB-5036M | |
|---|---|
DigiKey Part Number | A3KKB-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-5036M |
Description | IDC CABLE - APK50B/AE50M/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,83000 € | 47,83 € |
| 10 | 39,64800 € | 396,48 € |
| 25 | 36,80880 € | 920,22 € |
| 50 | 34,80320 € | 1.740,16 € |
| 100 | 32,91290 € | 3.291,29 € |
| 250 | 31,61720 € | 7.904,30 € |
| Unit Price without VAT: | 47,83000 € |
|---|---|
| Unit Price with VAT: | 56,91770 € |




