


A3KKB-5006M | |
|---|---|
DigiKey Part Number | A3KKB-5006M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-5006M |
Description | IDC CABLE - APK50B/AE50M/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,35000 € | 42,35 € |
| 10 | 35,09900 € | 350,99 € |
| 25 | 32,58480 € | 814,62 € |
| 50 | 30,80820 € | 1.540,41 € |
| 100 | 29,13370 € | 2.913,37 € |
| 250 | 27,67028 € | 6.917,57 € |
| Unit Price without VAT: | 42,35000 € |
|---|---|
| Unit Price with VAT: | 50,39650 € |




