


A3KKB-2018M | |
|---|---|
DigiKey Part Number | A3KKB-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-2018M |
Description | IDC CABLE - APK20B/AE20M/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,20000 € | 22,20 € |
| 10 | 18,39400 € | 183,94 € |
| 25 | 17,07360 € | 426,84 € |
| 50 | 16,14000 € | 807,00 € |
| 100 | 15,25990 € | 1.525,99 € |
| 250 | 14,17356 € | 3.543,39 € |
| 500 | 13,64352 € | 6.821,76 € |
| Unit Price without VAT: | 22,20000 € |
|---|---|
| Unit Price with VAT: | 26,41800 € |




