


A3KKB-2018G | |
|---|---|
DigiKey Part Number | A3KKB-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-2018G |
Description | IDC CABLE - APK20B/AE20G/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,60000 € | 21,60 € |
| 10 | 17,90100 € | 179,01 € |
| 25 | 16,61560 € | 415,39 € |
| 50 | 15,70700 € | 785,35 € |
| 100 | 14,85030 € | 1.485,03 € |
| 250 | 13,79300 € | 3.448,25 € |
| 500 | 13,24358 € | 6.621,79 € |
| Unit Price without VAT: | 21,60000 € |
|---|---|
| Unit Price with VAT: | 25,70400 € |




