


A3DKB-1036G | |
|---|---|
DigiKey Part Number | A3DKB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1036G |
Description | IDC CABLE - AKR10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 11,37600 € | 113,76 € |
| 25 | 10,55760 € | 263,94 € |
| 50 | 9,97940 € | 498,97 € |
| 100 | 9,43400 € | 943,40 € |
| 250 | 8,76080 € | 2.190,20 € |
| 500 | 8,28540 € | 4.142,70 € |
| 1.000 | 8,07512 € | 8.075,12 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |




