


A3DKB-1018G | |
|---|---|
DigiKey Part Number | A3DKB-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1018G |
Description | IDC CABLE - AKR10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 10 | 11,01500 € | 110,15 € |
| 25 | 10,22240 € | 255,56 € |
| 50 | 9,66260 € | 483,13 € |
| 100 | 9,13460 € | 913,46 € |
| 250 | 8,48268 € | 2.120,67 € |
| 500 | 8,02230 € | 4.011,15 € |
| 1.000 | 7,79525 € | 7.795,25 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |




