


A3DDH-6418G | |
|---|---|
DigiKey Part Number | A3DDH-6418G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-6418G |
Description | IDC CABLE - AKR64H/AE64G/AKR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 10 | 13,00200 € | 130,02 € |
| 25 | 12,06720 € | 301,68 € |
| 50 | 11,40640 € | 570,32 € |
| 100 | 10,78350 € | 1.078,35 € |
| 250 | 10,01440 € | 2.503,60 € |
| 500 | 9,47132 € | 4.735,66 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |




