


A3DDH-6406G | |
|---|---|
DigiKey Part Number | A3DDH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-6406G |
Description | IDC CABLE - AKR64H/AE64G/AKR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,81000 € | 13,81 € |
| 10 | 11,44600 € | 114,46 € |
| 25 | 10,62240 € | 265,56 € |
| 50 | 10,04060 € | 502,03 € |
| 100 | 9,49180 € | 949,18 € |
| 250 | 8,81440 € | 2.203,60 € |
| 500 | 8,33606 € | 4.168,03 € |
| 1.000 | 8,11697 € | 8.116,97 € |
| Unit Price without VAT: | 13,81000 € |
|---|---|
| Unit Price with VAT: | 16,43390 € |




