


A3DDH-2618M | |
|---|---|
DigiKey Part Number | A3DDH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-2618M |
Description | IDC CABLE - AKR26H/AE26M/AKR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 10 | 7,88600 € | 78,86 € |
| 25 | 7,31880 € | 182,97 € |
| 50 | 6,91720 € | 345,86 € |
| 100 | 6,53860 € | 653,86 € |
| 250 | 6,07112 € | 1.517,78 € |
| 500 | 5,74096 € | 2.870,48 € |
| 1.000 | 5,42985 € | 5.429,85 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |




