


A3DDH-2618G | |
|---|---|
DigiKey Part Number | A3DDH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-2618G |
Description | IDC CABLE - AKR26H/AE26G/AKR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 7,22600 € | 72,26 € |
| 25 | 6,70560 € | 167,64 € |
| 50 | 6,33780 € | 316,89 € |
| 100 | 5,99080 € | 599,08 € |
| 250 | 5,56228 € | 1.390,57 € |
| 500 | 5,25970 € | 2.629,85 € |
| 1.000 | 4,97451 € | 4.974,51 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |




