


A3DDH-1618M | |
|---|---|
DigiKey Part Number | A3DDH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1618M |
Description | IDC CABLE - AKR16H/AE16M/AKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,16000 € | 8,16 € |
| 10 | 6,76100 € | 67,61 € |
| 25 | 6,27440 € | 156,86 € |
| 50 | 5,92980 € | 296,49 € |
| 100 | 5,60520 € | 560,52 € |
| 250 | 5,20412 € | 1.301,03 € |
| 500 | 4,92090 € | 2.460,45 € |
| 1.000 | 4,65395 € | 4.653,95 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |




