


A3DDH-1618G | |
|---|---|
DigiKey Part Number | A3DDH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1618G |
Description | IDC CABLE - AKR16H/AE16G/AKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 6,34200 € | 63,42 € |
| 25 | 5,88520 € | 147,13 € |
| 50 | 5,56240 € | 278,12 € |
| 100 | 5,25770 € | 525,77 € |
| 250 | 4,88140 € | 1.220,35 € |
| 500 | 4,61564 € | 2.307,82 € |
| 1.000 | 4,36518 € | 4.365,18 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |





