


A3DDH-1018M | |
|---|---|
DigiKey Part Number | A3DDH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1018M |
Description | IDC CABLE - AKR10H/AE10M/AKR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,21300 € | 52,13 € |
| 25 | 4,83800 € | 120,95 € |
| 50 | 4,57220 € | 228,61 € |
| 100 | 4,32170 € | 432,17 € |
| 250 | 4,01216 € | 1.003,04 € |
| 500 | 3,79350 € | 1.896,75 € |
| 1.000 | 3,58742 € | 3.587,42 € |
| 2.500 | 3,43213 € | 8.580,32 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |




