


A3DDH-1006M | |
|---|---|
DigiKey Part Number | A3DDH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1006M |
Description | IDC CABLE - AKR10H/AE10M/AKR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,77200 € | 47,72 € |
| 25 | 4,42800 € | 110,70 € |
| 50 | 4,18480 € | 209,24 € |
| 100 | 3,95540 € | 395,54 € |
| 250 | 3,67204 € | 918,01 € |
| 500 | 3,47182 € | 1.735,91 € |
| 1.000 | 3,28312 € | 3.283,12 € |
| 2.500 | 3,11515 € | 7.787,88 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |




