


A3CCH-6436M | |
|---|---|
DigiKey Part Number | A3CCH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-6436M |
Description | IDC CABLE - AKC64H/AE64M/AKC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| 10 | 18,60200 € | 186,02 € |
| 25 | 17,26640 € | 431,66 € |
| 50 | 16,32240 € | 816,12 € |
| 100 | 15,43230 € | 1.543,23 € |
| 250 | 14,33380 € | 3.583,45 € |
| 500 | 13,81222 € | 6.906,11 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 26,71550 € |




