


A3CCH-6436G | |
|---|---|
DigiKey Part Number | A3CCH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-6436G |
Description | IDC CABLE - AKC64H/AE64G/AKC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 € | 17,47 € |
| 10 | 14,47700 € | 144,77 € |
| 25 | 13,43680 € | 335,92 € |
| 50 | 12,70140 € | 635,07 € |
| 100 | 12,00790 € | 1.200,79 € |
| 250 | 11,15200 € | 2.788,00 € |
| 500 | 10,54766 € | 5.273,83 € |
| Unit Price without VAT: | 17,47000 € |
|---|---|
| Unit Price with VAT: | 20,78930 € |




