


A3CCH-6406M | |
---|---|
DigiKey Part Number | A3CCH-6406M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-6406M |
Description | IDC CABLE - AKC64H/AE64M/AKC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,55000 € | 13,55 € |
10 | 11,23200 € | 112,32 € |
25 | 10,42400 € | 260,60 € |
50 | 9,85280 € | 492,64 € |
100 | 9,31440 € | 931,44 € |
250 | 8,64968 € | 2.162,42 € |
500 | 8,18028 € | 4.090,14 € |
1.000 | 7,95634 € | 7.956,34 € |
Unit Price without VAT: | 13,55000 € |
---|---|
Unit Price with VAT: | 16,12450 € |


