


A3CCH-4036M | |
|---|---|
DigiKey Part Number | A3CCH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-4036M |
Description | IDC CABLE - AKC40H/AE40M/AKC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,99000 € | 13,99 € |
| 10 | 11,59100 € | 115,91 € |
| 25 | 10,75760 € | 268,94 € |
| 50 | 10,16840 € | 508,42 € |
| 100 | 9,61270 € | 961,27 € |
| 250 | 8,92672 € | 2.231,68 € |
| 500 | 8,44234 € | 4.221,17 € |
| 1.000 | 8,23013 € | 8.230,13 € |
| Unit Price without VAT: | 13,99000 € |
|---|---|
| Unit Price with VAT: | 16,64810 € |




