


A3CCH-4018M | |
|---|---|
DigiKey Part Number | A3CCH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-4018M |
Description | IDC CABLE - AKC40H/AE40M/AKC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 9,12500 € | 91,25 € |
| 25 | 8,46800 € | 211,70 € |
| 50 | 8,00400 € | 400,20 € |
| 100 | 7,56600 € | 756,60 € |
| 250 | 7,02548 € | 1.756,37 € |
| 500 | 6,64374 € | 3.321,87 € |
| 1.000 | 6,33378 € | 6.333,78 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |




